| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19125-0074 |
| Color: | Natural |
| Series: | 19125 - Avikrimp |
| Connector Type: | Avikrimp |
| Contact Plating: | Tin |
| Stud Size: | 6 (M3.5) |
| Insulation Material: | Nylon (PA) |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Contact Termination Plating Thickness: | 4.064 µm |
| Wire Size: | 10 AWG, 12 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 5.72 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0191250074 C-517-06 |
| SKU: | MOL19125-0074 |
19125-0074
Specifications
Detailed Description
Enhance your wire connections with this Avikrimp Flanged Spade Tongue Terminal, designed for 10-12 AWG wires. Featuring a stud size 6 (M3.5) with a natural color, this terminal ensures a secure and reliable fit. Constructed with high-quality materials including nylon (PA) insulation and tin plating, it meets rigorous industry standards for performance and safety. Perfect for a wide range of applications, this terminal is RoHS compliant, making it an environmentally friendly choice. Upgrade your connectivity with confidence with this Avikrimp terminal.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

