| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19127-0041 |
| Series: | 19127 - Avikrimp |
| Connector Type: | Avikrimp |
| Contact Plating: | Tin |
| Stud Size: | 6 (M3.5) |
| Insulation Material: | Nylon (PA) |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 7.62 µm |
| Contact Termination Plating Thickness: | 7.62 µm |
| Wire Size: | 14 AWG, 16 AWG, 1 - 2.5 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 4.32 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0191270041 BB-816-06T |
| SKU: | MOL19127-0041 |
19127-0041
| Heilind Number: | MOL19127-0041 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19127-0041 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Avikrimp Flanged Spade Tongue Terminal for 14-16 AWG Wire, Stud Size 6 (M3.5), Mylar Tape Carrier
More >>Specifications
Detailed Description
Enhance your electrical connections with the Avikrimp Flanged Spade Tongue Terminal. Designed for 14-16 AWG wires, this terminal features a stud size 6 (M3.5) for secure attachment. Its Mylar Tape Carrier ensures easy handling and installation. The nylon (PA) insulation material meets stringent safety standards, while the tin plating on the contact mating area and termination enhances conductivity. With UL and CSA agency certifications, you can trust in the quality and reliability of this terminal. Perfect for a range of applications, its closed barrel design provides durability and stability. Stay compliant with RoHS regulations and experience efficient connectivity with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

