| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19127-0044 |
| Series: | 19127 - Avikrimp |
| Connector Type: | Avikrimp |
| Contact Plating: | Tin |
| Stud Size: | 8 (M4) |
| Insulation Material: | Nylon (PA) |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 7.62 µm |
| Contact Termination Plating Thickness: | 7.62 µm |
| Wire Size: | 14 AWG, 16 AWG, 1 - 2.5 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 4.32 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0191270044 BB-816-08T |
| SKU: | MOL19127-0044 |
19127-0044
| Heilind Number: | MOL19127-0044 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19127-0044 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Avikrimp Flanged Spade Tongue Terminal for 14-16 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier
More >>Specifications
Detailed Description
Introducing our Avikrimp Flanged Spade Tongue Terminal, a reliable solution for wire termination. Designed for 14-16 AWG wires with a stud size of 8 (M4), this terminal ensures secure connections in various applications. Its Mylar Tape Carrier packaging makes handling easy, while the Tin contact plating guarantees excellent conductivity. With an insulation material of Nylon (PA) and meeting RoHS compliance, it prioritizes safety and environmental standards. The closed barrel type adds durability, accommodating wires with insulation diameters up to 4.32mm. Trust in the quality and performance of our Avikrimp Flanged Spade Tongue Terminal for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

