| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19127-0090 |
| Series: | 19127 - Avikrimp |
| Connector Type: | Avikrimp |
| Contact Plating: | Tin |
| Stud Size: | 10 (M5) |
| Insulation Material: | Nylon (PA) |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
| Wire Insulation Diameter: | 5.72 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0191270090 C-817-10T |
| SKU: | MOL19127-0090 |
19127-0090
| Heilind Number: | MOL19127-0090 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19127-0090 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Avikrimp Flanged Spade Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier
More >>Specifications
Detailed Description
Enhance your wire connections with our Avikrimp Flanged Spade Tongue Terminals, designed for 10-12 AWG wires. Featuring a stud size 10 (M5) and crafted with durable nylon (PA) insulation, these terminals ensure reliable performance. With tin plating and a closed barrel design, they offer secure conductivity and protection against corrosion. Certified by LR18689 and E32244, they meet stringent quality standards. RoHS compliant, they are also environmentally friendly. Ideal for a range of applications, these terminals come packaged on a convenient adhesive tape reel for easy dispensing. Upgrade your connectivity solutions with these high-quality components.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

