| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19129-0008 |
| Series: | 19129 - Krimptite |
| Connector Type: | Krimptite |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 5-6 (M3-3.5) |
| Insulation Material: | None |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .305 µm |
| Contact Termination Plating Thickness: | .305 µm |
| Wire Size: | 10 AWG, 12 AWG, 3.3 - 5 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Barrel Type: | Closed |
| Part Aliases: | 0191290008 C-1105-06 |
| SKU: | MOL19129-0008 |
19129-0008
| Heilind Number: | MOL19129-0008 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19129-0008 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our Krimptite Block Spade Terminal, designed for 10-12 AWG wires. Featuring a durable tin contact plating and a secure crimp or compression termination method, this terminal ensures reliable performance. Its closed barrel design offers added protection, while its compliance with RoHS regulations guarantees environmentally friendly use. Suitable for a variety of applications, this terminal is a must-have for any project requiring efficient and secure wire connections. Upgrade your setup with our top-quality Krimptite Spade Terminal.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

