19129-0043

Heilind Number:MOL19129-0043
Manufacturer:Molex
Manufacturer Number:19129-0043
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

Krimptite Block Spade Terminal for 18-22 AWG Wire

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19129-0043
Series:19129 - Krimptite
Connector Type:Krimptite
Termination Method:Crimp or Compression
Contact Plating:Tin
Stud Size:10 (M5)
Insulation Material:None
Packaging:Bag
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:18 AWG, 20 AWG, 22 AWG, .35 - .8 mm²
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Barrel Type:Closed
Part Aliases:0191290043 AA-134-10
SKU:MOL19129-0043

Detailed Description

Enhance your wire connections with our Krimptite Block Spade Terminal, designed for 18-22 AWG wires. The closed barrel and durable construction ensure secure crimp or compression termination, while the tin plating on both the contact mating area and termination area guarantees reliable conductivity. With UL and CSA agency certifications, rest assured of its quality and compliance. Perfect for various applications, this terminal is a must-have for your electrical projects. Upgrade your connectivity with ease and confidence.