| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19129-0045 |
| Series: | 19129 - Krimptite |
| Connector Type: | Krimptite |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 8 (M4) |
| Insulation Material: | None |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Barrel Type: | Closed |
| Part Aliases: | 0191290045 AA-134-08 |
| SKU: | MOL19129-0045 |
19129-0045
Specifications
Detailed Description
Enhance your electrical connections with our Krimptite Block Spade Terminal, designed for 18-22 AWG wires. This high-quality terminal, part of our 19129 series, features a durable tin contact plating and is suitable for crimp or compression termination methods. With a stud size of 8 (M4) and compatibility with various wire sizes, including 22 AWG, 20 AWG, and 18 AWG, it offers versatility in application. Its closed barrel design ensures secure and reliable connections, while meeting RoHS compliance standards for environmental responsibility. Trust in the performance and quality of this terminal for your crimping needs.

