| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19129-0052 |
| Series: | 19129 |
| Contact Mating Area Plating Thickness: | 100 µin, 2.5 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.5 µm |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Part Aliases: | 0191290052 AA-1109-04T |
| SKU: | MOL19129-0052 |
19129-0052
| Heilind Number: | MOL19129-0052 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19129-0052 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our Block Spade Krimptite Taped terminals, part of the AA-1109-04T series. These high-quality terminals feature a durable construction with a plated mating area and termination for optimal performance. With LR18689 and E32244 certifications, they meet stringent safety standards, while also being RoHS compliant. Perfect for various applications, these terminals offer reliable connectivity and ease of installation. Upgrade your crimping setup with these essential components.

