| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19131-0016 |
| Color: | Natural |
| Series: | 19131 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 8 (M4) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Wire Insulation Diameter: | 4.4 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0191310016 BB-2781-08XT |
| SKU: | MOL19131-0016 |
19131-0016
Specifications
Detailed Description
Enhance your wire connections with our InsulKrimp Block Spade Tongue Terminal. Designed for 14 to 16 AWG wires, it boasts a stud size 8 (M4) and a length of 19.80mm, ensuring a secure fit. Crafted from durable materials and featuring a natural finish, this terminal is both reliable and visually appealing. Its insulation material, PVC, guarantees safety and efficiency. With a termination method of crimp or compression, installation is a breeze. The contact plating of tin and compliance with various agency certifications underscore its quality. Suitable for a range of wire sizes, 1.3 - 2 mm², this terminal is a versatile solution for various applications. Its closed barrel design further enhances its functionality. Upgrade your connectors with this high-performance terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 173113-0058 | FCT High-Density D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, 15 Circuits | ![]() |
| Molex 50079-8000 | 1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Reel | ![]() |
| Molex 56161-8081 | 2.00mm Pitch DuraClik Crimp Terminal, Female, 26-22 AWG, Gold (Au) Plating, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


