| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19131-0037 |
| Color: | Natural |
| Series: | 19131 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 6 (M3.5) |
| Insulation Material: | PVC |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 3.7 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0191310037 AA-234-06XT |
| SKU: | MOL19131-0037 |
19131-0037
| Heilind Number: | MOL19131-0037 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19131-0037 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
InsulKrimp Block Spade Tongue Terminal for 18 to 22 AWG Wire, Stud Size 6 (M3.5), Length 19.94mm
More >>Specifications
Detailed Description
Enhance your wire connections with our InsulKrimp Block Spade Tongue Terminal. Designed for 18 to 22 AWG wires, it ensures a secure fit with a stud size 6 (M3.5). The 19.94mm length accommodates various applications, while the PVC insulation guarantees safety. Featuring tin plating and meeting RoHS compliance, it's not only reliable but environmentally friendly. Perfect for crimp or compression installations, this terminal is a must-have for any project requiring durable and efficient wire termination.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19017-0037 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


