19131-0111

Heilind Number:MOL19131-0111
Manufacturer:Molex
Manufacturer Number:19131-0111
Datasheet:Drawing
ECAD Model:
3D Model

Description:

InsulKrimp Block Spade Tongue Terminal for 10 to 12 AWG Wire, Stud Size 10 (M5), Length 27.31mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19131-0111
Color:Natural
Series:19131 - InsulKrimp
Connector Type:InsulKrimp, Spade Block
Termination Method:Crimp or Compression
Stud Size:M10
Insulation Material:PVC
Packaging:Bag
Contact Mating Area Plating:Tin
Wire Size:10 AWG, 12 AWG, 3.3 - 5 mm²
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Wire Insulation Diameter:6.4 mm
Barrel Type:Closed
Material Flammability Standard:94V-0
Part Aliases:0191310111
SKU:MOL19131-0111

Detailed Description

Enhance your wire connections with our InsulKrimp Block Spade Tongue Terminal, designed for 10 to 12 AWG wires. Featuring a stud size 10 (M5) for secure attachment, this terminal measures 27.31mm in length, offering ample space for efficient crimping or compression. Crafted with durable PVC insulation and boasting a natural color, it ensures reliable performance. With agency certifications from LR18689 and E32244, rest assured of its quality and safety compliance. Suitable for wire sizes 10 AWG to 12 AWG (3.3 - 5 mm²), this terminal with tin plating on the contact mating area is essential in various applications. Its closed barrel design and RoHS compliance further guarantee its suitability for a wide range of projects. Upgrade your connectivity solutions with this versatile InsulKrimp terminal.