| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19139-0003 |
| Series: | 19139 - Avikrimp |
| Connector Type: | Avikrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 3-4 (M2.6) |
| Insulation Material: | Nylon (PA) |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 3.6 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0191390003 AA-8109-04 |
| SKU: | MOL19139-0003 |
19139-0003
Specifications
Detailed Description
Enhance your wire connections with our Avikrimp Block Spade Terminal, designed for 18-22 AWG wires. Featuring a durable nylon (PA) insulation and a tin-plated finish for optimal conductivity, this terminal ensures secure and reliable crimp or compression termination. With a stud size of 3-4 (M2.6) and compatibility with wire sizes ranging from 22 AWG to 18 AWG, it offers versatility for various applications. Certified by agencies such as UL and LR, and compliant with RoHS standards, you can trust in its quality and safety. Whether for professional or DIY use, this terminal is a must-have for your connector toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19073-0165 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 8 (M4), Length 27.71mm | ![]() |
| Molex 51110-1451 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 14 Circuits, with Center Polarization Key, with Locking Ramp, Lead-Free | ![]() |
| Molex 90119-2121 | C-Grid III Crimp Terminal, 26-28 AWG, Bag, 0.38 | ![]() |
| Molex 90142-0008 | 2.54mm Pitch C-Grid III Crimp Housing Dual Row, 8 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


