19139-0007

Heilind Number:MOL19139-0007
Manufacturer:Molex
Manufacturer Number:19139-0007
Datasheet:Drawing
ECAD Model:
3D Model

Description:

BLOCK SPADE AVIKRIMP TAPED (AA-8118-06T)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19139-0007
Series:19139
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Material Flammability Standard:94V-2
Part Aliases:0191390007 AA-8118-06T
SKU:MOL19139-0007

Detailed Description

Introducing our Block Spade Avikrimp Taped terminals, part of the innovative AA-8118-06T series. Designed for secure and efficient wire connections, these terminals are essential for various electrical applications. With CSA and UL agency certifications, they meet stringent industry standards for safety and performance. Crafted with high-quality materials, these terminals ensure reliable conductivity and durability. Their RoHS compliance underscores our commitment to environmental responsibility. Ideal for use in crimping tasks, they offer convenience and precision in wire termination. Explore the versatility of our Crimp Ring, Spade, Fork & Hook Terminals range, and elevate your electrical projects with ease.