| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19139-0012 |
| Series: | 19139 - Avikrimp |
| Connector Type: | Avikrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Stud Size: | 6 (M3.5) |
| Insulation Material: | Nylon (PA) |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .25 - 1.5 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 3.56 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0191390012 AA-834-06T |
| SKU: | MOL19139-0012 |
19139-0012
| Heilind Number: | MOL19139-0012 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19139-0012 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Avikrimp Block Spade Terminal for 18-22 AWG Wire, Stud Size 6 (M3.5), Width 7.39mm, Mylar Tape Carrier
More >>Specifications
Detailed Description
Enhance your electrical connections with our Avikrimp Block Spade Terminal, designed for 18-22 AWG wires. Featuring a stud size 6 (M3.5) and a width of 7.39mm, this terminal ensures secure and efficient crimp or compression termination. With a voltage rating of 600V and tin plating for reliable conductivity, it meets stringent industry standards for performance and safety. The nylon (PA) insulation material and Mylar Tape Carrier provide added durability and ease of installation. RoHS compliant and UL/CSA certified, this terminal is a trusted choice for various applications. Upgrade your connectivity with this high-quality component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

