| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19139-0014 |
| Series: | 19139 - Avikrimp |
| Connector Type: | Avikrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Stud Size: | 8 (M4) |
| Insulation Material: | Nylon (PA) |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .25 - 1.5 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 3.56 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0191390014 AA-834-08T |
| SKU: | MOL19139-0014 |
19139-0014
Specifications
Detailed Description
Enhance your electrical connections with our Avikrimp Block Spade Terminal, designed for 18-22 AWG wires and featuring a stud size 8 (M4). Encased in durable Nylon (PA) insulation material, it ensures reliable performance with a voltage rating of 600V. Its tin-plated contact areas guarantee optimal conductivity, while the crimp or compression termination method offers easy installation. With agency certifications from LR18689 and E32244, this terminal meets stringent quality standards. Suitable for wire sizes ranging from 22 AWG to 18 AWG, it accommodates insulation diameters up to 3.56mm. Whether for industrial or commercial applications, trust in the efficiency and durability of this Avikrimp connector.

