| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19140-0035 |
| Series: | 19140 - Krimptite |
| Connector Type: | Krimptite, Spade |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper |
| Stud Size: | 6 (M3.5) |
| Insulation Material: | None |
| Packaging: | Carton |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.5 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.5 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .25 - 1.5 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Barrel Type: | Closed |
| Part Aliases: | 0191400035 |
| SKU: | MOL19140-0035 |
19140-0035
| Heilind Number: | MOL19140-0035 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19140-0035 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire connections with our Krimptite Spade Tongue Terminals. Designed for 18-22 AWG wires, these non-insulated terminals offer reliable performance for a variety of applications. Featuring a stud size 6 (M3.5), they ensure a secure and efficient connection. Crafted from high-quality copper with a tin plating, these terminals guarantee excellent conductivity and corrosion resistance. Their crimp or compression termination method makes installation quick and easy. Perfect for professionals and DIY enthusiasts alike, these terminals come in a convenient carton packaging and are RoHS compliant, meeting environmental standards. Upgrade your connectivity solutions with these versatile and durable spade terminals.

