| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19140-0090 |
| Series: | 19140 - Krimptite |
| Connector Type: | Krimptite, Spade |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper |
| Stud Size: | 6 (M3.5) |
| Insulation Material: | None |
| Packaging: | Carton |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.5 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.5 µm |
| Wire Size: | 14 AWG, 16 AWG, 1 - 2.5 mm² |
| UL Agency Certification: | E32244 |
| Barrel Type: | Closed |
| Part Aliases: | 0191400090 |
| SKU: | MOL19140-0090 |
19140-0090
| Heilind Number: | MOL19140-0090 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19140-0090 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire connections with precision and reliability using our Krimptite Spade Tongue Terminal. Designed for 14-16 AWG wires, this non-insulated terminal features a stud size 6 (M3.5) for seamless integration. Crafted from high-quality copper with a tin plating, it ensures optimal conductivity. The crimp or compression termination method guarantees a secure and durable bond. With its closed barrel design, it offers added protection. Certified for RoHS compliance, it meets stringent environmental standards. Perfect for a wide range of applications, this terminal is a must-have for any professional wiring project. Elevate your connectivity with our Krimptite Spade Tongue Terminal.

