| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19140-0093 |
| Series: | 19140 - Krimptite |
| Connector Type: | Krimptite, Spade |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper |
| Stud Size: | 10 (M5) |
| Insulation Material: | None |
| Packaging: | Carton |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.5 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.5 µm |
| Wire Size: | 14 AWG, 16 AWG, 1 - 2.5 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Barrel Type: | Closed |
| Part Aliases: | 0191400093 |
| SKU: | MOL19140-0093 |
19140-0093
Specifications
Detailed Description
Enhance your electrical connections with our Krimptite Spade Tongue Terminal. Designed for 14-16 AWG wires, this non-insulated terminal ensures secure and efficient performance. With a stud size 10, it's perfect for various applications. Crafted with high-quality copper, it guarantees reliable conductivity. The crimp or compression termination method offers easy installation. Operating within a wide temperature range, it's suitable for diverse environments. RoHS compliant and certified by UL and CSA agencies, you can trust in its safety and quality. Upgrade your connections with this essential component.

