19141-0022

Heilind Number:MOL19141-0022
Manufacturer:Molex
Manufacturer Number:19141-0022
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

Krimptite Spade Tongue Terminal for 18-22 AWG Wire, Stud Size 8 (M4)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19141-0022
Series:19141 - Krimptite
Connector Type:Krimptite
Contact Plating:Tin
Voltage:600 V
Stud Size:8 (M4)
Insulation Material:None
Packaging:Bag
Contact Mating Area Plating:Tin
Wire Size:18 AWG, 20 AWG, 22 AWG, .25 - 1.5 mm²
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Barrel Type:Closed
Part Aliases:0191410022 AA-135-08
SKU:MOL19141-0022

Detailed Description

Enhance your electrical connections with our Krimptite Spade Tongue Terminal, designed for efficient crimping onto 18-22 AWG wires. Featuring a closed barrel and a stud size 8 (M4), this terminal ensures a secure fit for your applications. With tin plating and a voltage rating of 600V, it guarantees reliable conductivity and durability. Suitable for wire sizes ranging from 22 AWG to 18 AWG, or .25 - 1.5 mm², it offers versatility in various projects. Certified by LR18689 and E32244, it meets industry safety standards. RoHS compliant, it's also environmentally friendly. Upgrade your connector setup with this essential component.