19141-0024

Heilind Number:MOL19141-0024
Manufacturer:Molex
Manufacturer Number:19141-0024
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

Krimptite Spade Tongue Terminal for 18-22 AWG Wire, Stud Size 10 (M5)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19141-0024
Series:19141 - Krimptite
Connector Type:Krimptite
Contact Plating:Tin
Voltage:600 V
Stud Size:10 (M5)
Insulation Material:None
Packaging:Bag
Contact Mating Area Plating:Tin
Wire Size:18 AWG, 20 AWG, 22 AWG, .25 - 1.5 mm²
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Barrel Type:Closed
Part Aliases:0191410024 AA-135-10
SKU:MOL19141-0024

Detailed Description

Enhance your electrical connections with our Krimptite Spade Tongue Terminal, designed for 18-22 AWG wires. Featuring a durable tin contact plating and a stud size 10 (M5), this terminal ensures reliable performance at up to 600 volts. Its closed barrel design provides secure crimping, while accommodating wire sizes ranging from 22 AWG to 18 AWG, or .25 to 1.5 mm². With UL and CSA certifications, you can trust in the quality and safety of this product. Perfect for a variety of applications, from industrial to automotive, this terminal is a versatile and essential component for your electrical projects. Rest assured, it is also RoHS compliant, aligning with environmental standards. Upgrade your connections with ease and confidence with our Krimptite Spade Tongue Terminal.