| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19141-0025 |
| Series: | 19141 - Krimptite |
| Connector Type: | Krimptite |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Stud Size: | 10 (M5) |
| Insulation Material: | None |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .25 - 1.5 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Barrel Type: | Closed |
| Part Aliases: | 0191410025 AA-135-10T |
| SKU: | MOL19141-0025 |
19141-0025
| Heilind Number: | MOL19141-0025 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19141-0025 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Krimptite Spade Tongue Terminal for 18-22 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier
More >>Specifications
Detailed Description
Enhance your wire connections with our Krimptite Spade Tongue Terminal, suitable for 18-22 AWG wire with a stud size of 10 (M5). Designed for optimal performance, this terminal features tin plating and a Mylar Tape Carrier for secure installation. With a voltage rating of 600 V, it ensures reliable conductivity in various applications. Its closed barrel design offers sturdy crimping, accommodating wire sizes ranging from 22 AWG to 18 AWG (.25 - 1.5 mm²). Certified for both UL and CSA standards, it guarantees quality and compliance. Upgrade your crimping experience with this essential connector.

