| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19141-0052 |
| Series: | 19141 - Krimptite |
| Connector Type: | Krimptite |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 5-6 (M3-3.5) |
| Insulation Material: | None |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Barrel Type: | Closed |
| Part Aliases: | 0191410052 BB-107-06 |
| SKU: | MOL19141-0052 |
19141-0052
| Heilind Number: | MOL19141-0052 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19141-0052 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire connections with our Krimptite Spade Tongue Terminals. Designed for 14-16 AWG wires, these terminals ensure secure and reliable crimp or compression terminations. The tin contact plating guarantees excellent conductivity, while the closed barrel design provides added durability. With UL and CSA certifications, you can trust in the quality and safety of these connectors. Ideal for various applications, from automotive to industrial, they offer a hassle-free solution for your wiring needs. Upgrade your connectivity with these high-performance spade terminals.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

