| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19141-0065 |
| Series: | 19141 - Krimptite |
| Connector Type: | Krimptite |
| Contact Plating: | Tin |
| Stud Size: | 10 (M5) |
| Insulation Material: | None |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Barrel Type: | Closed |
| Part Aliases: | 0191410065 BB-127-10 |
| SKU: | MOL19141-0065 |
19141-0065
Specifications
Detailed Description
Enhance your wire connections with our Krimptite Spade Tongue Terminals, designed for 14-16 AWG wires. With a durable tin contact plating and a secure closed barrel, these terminals ensure reliable conductivity. Their M5 stud size and 2.54 µm plating thickness meet stringent quality standards, while their RoHS compliance reflects our commitment to sustainability. Perfect for various applications, these terminals are a must-have for any electrical project.

