| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19141-0081 |
| Series: | 19141 - Krimptite |
| Connector Type: | Krimptite |
| Contact Plating: | Tin |
| Stud Size: | 5-6 (M3-3.5) |
| Insulation Material: | None |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 10 AWG, 12 AWG, 3.3 - 5 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Barrel Type: | Closed |
| Part Aliases: | 0191410081 C-141-06 |
| SKU: | MOL19141-0081 |
19141-0081
Specifications
Detailed Description
The Krimptite Spade Tongue Terminal is a reliable solution for securing 10-12 AWG wires in place. With a durable construction and tin plating, it ensures a strong and lasting connection. The closed barrel design provides added protection, while the 5-6 stud size accommodates M3-3.5 screws. This terminal is RoHS compliant and has certifications from UL and LR for quality assurance. Suitable for various applications, it offers easy and efficient wire termination for professionals and DIY enthusiasts alike.

