| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19142-0032 |
| Color: | Blue |
| Series: | 19142 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper |
| Stud Size: | 10 (M5) |
| Insulation Material: | PVC |
| Packaging: | Carton |
| Operating Temperature Range: | 105 °C |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 14 AWG, 16 AWG, 1 - 2.5 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 4.45 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0191420032 B-227-10X |
| SKU: | MOL19142-0032 |
19142-0032
Specifications
Detailed Description
Enhance your wiring projects with the Spade InsulKrimp Connector. Featuring a vibrant blue hue, this connector is designed for seamless crimp or compression terminations. Crafted with durable copper and PVC materials, it ensures reliable performance, meeting stringent flammability standards. The closed barrel design accommodates wire sizes ranging from 14 AWG to 16 AWG, offering versatility in applications. With UL and CSA certifications, you can trust in its quality and safety. RoHS compliant, it's also environmentally friendly. Elevate your connectivity solutions with this essential component.

