| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19144-0018 |
| Color: | Natural |
| Series: | 19144 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 5-6 (M3-3.5) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Contact Termination Plating Thickness: | 4.064 µm |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Wire Insulation Diameter: | 4.4 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0191440018 BB-224-06X |
| SKU: | MOL19144-0018 |
19144-0018
| Heilind Number: | MOL19144-0018 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19144-0018 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire termination process with our InsulKrimp Spade Tongue Terminals, designed for 14-16 AWG wires. Featuring a durable PVC insulation and tin plating, these connectors ensure reliable conductivity in various applications. The closed barrel design offers secure crimp or compression attachment, with a stud size compatible with M3-3.5 screws. With UL and CSA certifications, as well as RoHS compliance, you can trust in the quality and safety of these terminals. Ideal for professional or DIY projects, they come in a convenient bag for easy storage and organization. Upgrade your connectivity solutions with these efficient and high-performance components.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105307-1202 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 2 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 19003-0059 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?), Box, Tab 4.75 x 0.81mm | ![]() |
| Molex 19013-0029 | InsulKrimp Fully Insulated Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 14-16 AWG, Blue Insulator, Loose in a bag | ![]() |
| Molex 19073-0049 | Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 10 (M5), Length 20.70mm | ![]() |
| Molex 19144-0019 | InsulKrimp Spade Tongue Terminal for 14-16 AWG Wire, Tape and Reel | ![]() |
| Molex 39-01-2160 | Mini-Fit Jr. Receptacle Housing, Dual Row, 16 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-3049 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 44133-2400 | Micro-Fit BMI Receptacle Housing, Dual Row, Panel Mount, 24 Circuits, Polyester, UL 94V-0 | ![]() |
| Molex 47053-1000 | KK 254 Vertical Header, with Friction Lock, 4 Circuits, PC Tail Length: 3.50mm | ![]() |
| Molex 50394-8051 | Milli-Grid Crimp Terminal, Female, 0.38 | ![]() |
| Molex 51067-0300 | 3.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 3 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


