| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19144-0024 |
| Color: | Natural |
| Series: | 19144 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 8 (M4) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Wire Insulation Diameter: | 4.4 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0191440024 BB-227-08X |
| SKU: | MOL19144-0024 |
19144-0024
| Heilind Number: | MOL19144-0024 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19144-0024 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire connections with our InsulKrimp Spade Tongue Terminals, designed for 14-16 AWG wires. These connectors feature a durable construction with tin plating, ensuring reliable conductivity. The PVC insulation and closed barrel design provide added safety and protection. Suitable for crimp or compression termination methods, they offer easy installation for various applications. With UL and CSA certifications, you can trust in their quality and performance. RoHS compliant, these terminals are environmentally friendly. Perfect for use in electrical projects, they are a must-have for any toolkit. Upgrade your connections with these high-quality Spade Tongue Terminals.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

