| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19147-0007 |
| Series: | 19147 - VersaKrimp |
| Connector Type: | VersaKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 5-6 (M3-3.5) |
| Insulation Material: | None |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Barrel Type: | Closed - Brazed |
| Part Aliases: | 0191470007 AA-334-06T |
| SKU: | MOL19147-0007 |
19147-0007
Specifications
Detailed Description
Easily terminate 18-22 AWG wires with our VersaKrimp Block Spade Terminal. Designed for secure crimp or compression connections, this terminal features a tin-plated finish for reliable conductivity. The closed barrel design, brazed for durability, ensures lasting performance. With agency certifications and RoHS compliance, you can trust in the quality and safety of this essential component. Perfect for a range of wire sizes, it's a versatile solution for various applications in electrical connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

