| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19147-0019 |
| Series: | 19147 - VersaKrimp |
| Connector Type: | VersaKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 5-6 (M3-3.5) |
| Insulation Material: | None |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Barrel Type: | Closed - Brazed |
| Part Aliases: | 0191470019 AA-338-06 |
| SKU: | MOL19147-0019 |
19147-0019
Specifications
Detailed Description
Enhance your wire connections with this VersaKrimp Block Spade Terminal, designed for 18-22 AWG wires. Featuring a secure crimp or compression termination method, it ensures reliable conductivity. The tin-plated construction and closed barrel design offer durability and easy installation. With UL and CSA certifications, as well as RoHS compliance, you can trust in its quality and safety. Perfect for various applications, from automotive to industrial, this terminal is a versatile and essential component for your electrical projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

