| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19147-0057 |
| Series: | 19147 - VersaKrimp |
| Connector Type: | VersaKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 5-6 (M3-3.5) |
| Insulation Material: | None |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Barrel Type: | Closed - Brazed |
| Part Aliases: | 0191470057 BB-3471-06 |
| SKU: | MOL19147-0057 |
19147-0057
| Heilind Number: | MOL19147-0057 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19147-0057 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire connections with our VersaKrimp Block Spade Terminal designed for 14-16 AWG wires. Featuring a secure crimp or compression termination method, these terminals ensure reliable conductivity. The tin plating on the contact and termination areas guarantees durability and efficient signal transfer. With a stud size of 5-6 (M3-3.5) and compatibility with 1.3-2 mm² wire sizes, they offer versatile applications. Manufactured with high-quality materials and meeting RoHS compliance, these terminals are a dependable choice for various industries. Upgrade your connectivity solutions with our VersaKrimp Block Spade Terminals.

