| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19147-0061 |
| Series: | 19147 - VersaKrimp |
| Connector Type: | VersaKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 8 (M4) |
| Insulation Material: | None |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Barrel Type: | Closed - Brazed |
| Part Aliases: | 0191470061 BB-3781-08 |
| SKU: | MOL19147-0061 |
19147-0061
| Heilind Number: | MOL19147-0061 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19147-0061 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire connections with our VersaKrimp Block Spade Terminal, designed for 14-16 AWG wires. This high-quality connector boasts a durable construction with a closed, brazed barrel for secure crimp or compression termination. Its tin plating ensures reliable conductivity, while the M4 stud size accommodates various applications. With UL and CSA certifications, you can trust in its safety and performance. Perfect for professionals and DIY enthusiasts alike, this terminal is a must-have for any electrical project. Elevate your connections with ease and confidence.

