| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19147-0063 |
| Series: | 19147 - VersaKrimp |
| Connector Type: | VersaKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 10 (M5) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Barrel Type: | Closed - Brazed |
| SKU: | MOL19147-0063 |
19147-0063
| Heilind Number: | MOL19147-0063 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19147-0063 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
VersaKrimp Spade Tongue Terminal for 16-14 AWG Wire, Tape and Reel

