| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19147-0090 |
| Series: | 19147 - VersaKrimp |
| Connector Type: | VersaKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 10 (M5) |
| Insulation Material: | None |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 10 AWG, 12 AWG, 3.3 - 5 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Barrel Type: | Closed - Brazed |
| Part Aliases: | 0191470090 C-3105-10 |
| SKU: | MOL19147-0090 |
19147-0090
Specifications
Detailed Description
Enhance your wire connections with our VersaKrimp Block Spade Terminal, designed for 10-12 AWG wires. Offering a secure crimp or compression termination method, it ensures reliable conductivity. The terminal features a tin plating for corrosion resistance and efficient power transfer. With a closed barrel design, it guarantees a robust connection. RoHS compliant, this terminal is environmentally conscious. Perfect for various applications, it's a must-have for any wiring project.

