| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19154-0038 |
| Color: | Yellow |
| Series: | 19154 - Butt - InsulKrimp |
| Connector Type: | Butt, InsulKrimp |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Material: | PVC |
| Insulation Material: | PVC |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10 AWG, 12 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Contact Termination Plating: | Tin |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0191540038 CS-V-346XT |
| SKU: | MOL19154-0038 |
19154-0038
| Heilind Number: | MOL19154-0038 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19154-0038 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our InsulKrimp Butt Splice for 10-12 AWG wire, now available in a convenient Tape and Reel packaging. Crafted with durable copper contacts plated in tin, and encased in high-quality PVC insulation, this yellow connector guarantees reliable performance. With UL and CSA certifications, as well as RoHS compliance, you can trust in its safety and efficacy. Designed for easy installation, its closed barrel type ensures secure crimping. Perfect for a variety of applications, it's a must-have for any wiring project. Upgrade your connections today with our InsulKrimp Butt Splice.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/26/2026 | 516909 - Manufacturing Process Change. changing from bright tin to matte tin plating | Download | |||
| 03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

