| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19160-0022 |
| Series: | 19160 - Closed-End Connector Insert |
| Connector Type: | Closed-End Connector Insert |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Insulation Material: | None |
| Packaging: | Bag |
| Operating Temperature Range: | 149 °C |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Barrel Type: | Closed |
| Part Aliases: | 0191600022 CE-2212 |
| SKU: | MOL19160-0022 |
19160-0022
| Heilind Number: | MOL19160-0022 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19160-0022 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and efficiency of your electrical connections with our Closed-End Connector Insert for 12-22 AWG wire. Crafted for seamless compatibility with a range of wire sizes, including 22 AWG, 20 AWG, 12 AWG, 14 AWG, 16 AWG, and 18 AWG, this connector insert features copper contacts with a protective tin plating, ensuring reliable conductivity. Its closed barrel design offers secure termination, while its RoHS compliance guarantees environmental responsibility. Ideal for various applications, from industrial to DIY projects, this connector insert is a must-have for any wiring task. Upgrade your connections today and experience enhanced performance and peace of mind.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 50-37-5023 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 2 Circuits | ![]() |
| Molex 50-37-5043 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 4 Circuits, Natural | ![]() |


