| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19164-0011 |
| Color: | Red |
| Series: | 19164 - 3 Way - Perma-Seal |
| Connector Type: | 3 Way, Perma-Seal |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Insulation Material: | NiAc |
| Maximum Voltage: | 600 V |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 5.46 mm |
| Barrel Type: | Closed |
| Part Aliases: | 0191640011 SA-2YCX |
| SKU: | MOL19164-0011 |
19164-0011
Specifications
Detailed Description
Enhance wire connectivity with our Perma-Seal 3-Way Connector Assembly, designed for 18-22 AWG wires. Featuring a vibrant red color for easy identification, this assembly ensures secure and durable crimp or compression termination. Crafted with copper contacts plated in tin, it offers reliable conductivity up to 600V in a wide temperature range of -55 to 125°C. The closed barrel type with NiAc insulation guarantees optimal performance, making it ideal for various applications. RoHS compliant and conveniently packaged, it's a essential component for efficient wire termination solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2026 | 516673 - End of Life. No Replacement. LTB 11/1/25 | Download | |||
| 09/16/2024 | 515412 - Packaging Method/Quantity Changing. Before: DU was equal to the inner carton qty and could be added to orders of MLQ. After: the DU is equal to the full master carton. Minimum line qty is equal to 1 or more DUs | Download | |||
| 01/16/2019 | 505767 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||

