| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19164-0012 |
| Color: | Red |
| Series: | 19164 - Perma-Seal |
| Connector Type: | Perma-Seal, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass |
| Insulation Material: | NiAc |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Partial |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 5.97 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Part Aliases: | 0191640012 SAA-2140 |
| SKU: | MOL19164-0012 |
19164-0012
| Heilind Number: | MOL19164-0012 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19164-0012 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our Perma-Seal Female Quick Disconnect. Designed for 18-22 AWG wires, it ensures a secure and efficient fit every time. With a tab size of 6.35 x 0.81mm, this red connector is not only visually striking but also offers reliable performance. Crafted from high-quality brass with tin plating, it can handle voltages up to 600V with ease. Its straight orientation and partial insulation make it easy to install, while its operating temperature range of -55 to 125°C ensures durability in various environments. RoHS compliant and boasting a tin plating, this connector is not only reliable but also environmentally friendly. Perfect for a wide range of applications, it's a must-have for any electrical setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

