| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19164-0042 |
| Color: | Blue |
| Series: | 19164 - 3 Way - Perma-Seal |
| Connector Type: | 3 Way, Perma-Seal |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Insulation Material: | NiAc |
| Maximum Voltage: | 600 V |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 5.97 mm |
| Barrel Type: | Closed |
| Part Aliases: | 0191640042 SB-2YCX |
| SKU: | MOL19164-0042 |
19164-0042
Specifications
Detailed Description
Enhance your electrical connections with our Perma-Seal 3-Way Connector Assembly, designed for 14-16 AWG wires. Featuring a durable copper construction with tin plating, this blue connector ensures reliable conductivity up to 600V. Its NiAc insulation and operating temperature range of -55 to 125°C guarantee performance in diverse environments. With a closed barrel design and ROHS compliance, it offers both efficiency and eco-friendliness. Upgrade your crimp splices with this high-quality connector for seamless and secure wire terminations.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2026 | 516673 - End of Life. No Replacement. LTB 11/1/25 | Download | |||

