| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19164-0059 |
| Color: | Yellow |
| Series: | 19164 - Perma-Seal |
| Connector Type: | Perma-Seal, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass |
| Insulation Material: | NiAc |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Partial |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 7.62 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Part Aliases: | 0191640059 SC-2143 |
| SKU: | MOL19164-0059 |
19164-0059
Specifications
Detailed Description
Enhance electrical connections with our Perma-Seal Female Quick Disconnect terminal, designed for 10-12 AWG wires. Featuring a secure brass construction with tin plating, it offers reliable conductivity and durability. The yellow housing is easy to identify, with a tab size of 6.35 x 0.81mm for efficient installation. Engineered for compatibility with 4-6mm² wire sizes, it ensures a snug fit and optimal performance. With a maximum voltage rating of 600V and an operating temperature range of -55 to 125°C, this connector is suitable for various applications. RoHS compliant and featuring partial insulation, it meets high standards for safety and quality in electrical systems. Perfect for crimping projects, it comes in a convenient bag packaging for easy organization. Choose this Perma-Seal terminal for seamless connectivity in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19164-0020 | Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 3/8 (M9) | ![]() |
| Molex 67582-0000 | 1.27mm Pitch Crimp Housing for Serial ATA Power Cable Receptacle, 15 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


