| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19164-0074 |
| Color: | Yellow |
| Series: | 19164 - 3 Way - Perma-Seal |
| Connector Type: | 3 Way, Perma-Seal |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Insulation Material: | NiAc |
| Maximum Voltage: | 600 V |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 10 AWG, 12 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 7.87 mm |
| Barrel Type: | Closed |
| Part Aliases: | 0191640074 SC-2YCX |
| SKU: | MOL19164-0074 |
19164-0074
Specifications
Detailed Description
Enhance your wire connections with our Perma-Seal 3-Way Connector Assembly. Designed for 10-12 AWG wires, this yellow connector ensures secure and reliable performance. With copper contacts plated in tin, it offers excellent conductivity and corrosion resistance, suitable for up to 600V applications. The NiAc insulation guarantees durability even in harsh environments, with an operating temperature range of -55 to 125 °C. Its closed barrel design provides added protection, making it ideal for various industrial and automotive applications. RoHS compliant, this connector assembly meets high-quality standards for your peace of mind. Elevate your wire termination process with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2026 | 516673 - End of Life. No Replacement. LTB 11/1/25 | Download | |||
| 09/16/2024 | 515412 - Packaging Method/Quantity Changing. Before: DU was equal to the inner carton qty and could be added to orders of MLQ. After: the DU is equal to the full master carton. Minimum line qty is equal to 1 or more DUs | Download | |||

