| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19164-0083 |
| Series: | 19164 - Perma-Seal |
| Connector Type: | Perma-Seal |
| Contact Plating: | Tin |
| Stud Size: | 5/16" (M8) |
| Insulation Material: | NiAc |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 7.96 mm, 8 AWG |
| Wire Insulation Diameter: | 9.53 mm |
| Barrel Type: | Closed |
| Part Aliases: | 0191640083 SD-651-56 |
| SKU: | MOL19164-0083 |
19164-0083
| Heilind Number: | MOL19164-0083 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19164-0083 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our Perma-Seal Ring Tongue Terminal. Designed for 8 AWG wires, this terminal boasts a durable tin plating and is ideal for stud sizes of 5/16" (M8). Its closed barrel construction ensures secure and reliable crimping, while the NiAc insulation material provides added protection. With certifications from LR and UL agencies, you can trust in its quality and safety. RoHS compliant, it's a responsible choice for your projects. Upgrade your connectors with this high-performance terminal, perfect for a variety of applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19043-0010 | Three Way Connector, Dual Male, Single Female Quick Disconnect Adapter, 6.35 x 0.81mm Tab Size, Non-Plated | ![]() |
| Molex 19164-0050 | Perma-Seal Female Quick Disconnect Receptacle for 14-16 AWG Wire, Tab Size 6.35 x 0.81mm | ![]() |
| Molex 19164-0081 | Perma-Seal Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| Molex 19193-0219 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


