| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19164-0308 |
| Series: | 19164 - Perma-Seal |
| Connector Type: | Perma-Seal |
| Contact Plating: | Tin |
| Stud Size: | 1/4" (M6) |
| Insulation Material: | NiAc |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 14 AWG, 16 AWG, 1.23 - 1.94 mm² |
| Wire Insulation Diameter: | 5.97 mm |
| Barrel Type: | Closed |
| Part Aliases: | 0191640308 SB-225-14T |
| SKU: | MOL19164-0308 |
19164-0308
Specifications
Detailed Description
Enhance your wire connections with our Perma-Seal Ring Tongue Terminals, designed for 14-16 AWG wires. Featuring a 1/4" (M6) stud size, these terminals ensure secure and efficient contact. The closed barrel design and NiAc insulation material provide durability and protection. With tin plating on the contact mating area, optimal conductivity is guaranteed. RoHS compliant and meeting UL and CSA agency certifications, these terminals are reliable and safe for various applications. Conveniently packaged with Mylar Tape Carrier for easy handling, they are a must-have for your connector needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105325-1002 | Nano-Fit Terminal Position Assurance (TPA) Retainer, 2.50mm Pitch, 2 Circuits, Black | ![]() |
| Molex 19164-0314 | Perma-Seal Male Snap Plug for 16-14 AWG Wire, Diameter 4.57mm, Blue, Mylar Tape Carrier | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


