| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19164-0435 |
| Series: | 19164 - Perma-Seal |
| Connector Type: | Perma-Seal |
| Termination Method: | Crimp or Compression |
| Stud Size: | 5/16" (M8) |
| Insulation Material: | NiAc |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .38 - .96 mm² |
| Barrel Type: | Closed |
| Part Aliases: | 0191640435 SA-222-56 |
| SKU: | MOL19164-0435 |
19164-0435
Specifications
Detailed Description
Enhance your electrical connections with the Perma-Seal SA-222-56 Ring Terminal. This high-quality component features a durable construction and reliable tin plating on the contact mating area, ensuring optimal performance. Suitable for wire sizes ranging from 22 AWG to 18 AWG, or .38 to .96 mm², it offers versatility in various applications. The closed barrel design provides secure crimp or compression termination, while the 5/16" (M8) stud size accommodates different connection needs. Crafted with NiAc insulation material and RoHS compliance, this terminal guarantees both safety and environmental responsibility. Perfect for professionals and DIY enthusiasts alike, it's an essential component in any electrical toolkit. Elevate your connections with the Perma-Seal Ring Terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19164-0058 | Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 1/2 (M12) | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


