| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19164-0582 |
| Color: | Yellow |
| Series: | 19164 - Butt - Step Down - Perma-Seal |
| Connector Type: | Butt - Step Down, Perma-Seal |
| Contact Material: | Copper |
| Voltage: | 600 V |
| Insulation Material: | NiAc |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10 AWG, 12 AWG, 14 AWG, 16 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 7.75 mm |
| Barrel Type: | Closed |
| Part Aliases: | 0191640582 SCB-646T |
| SKU: | MOL19164-0582 |
19164-0582
Specifications
Detailed Description
Enhance electrical connections with our SCB-646T PERMA SEAL STEP DN BUTT TAPED connector, a reliable solution for various wire sizes including 12 AWG, 14 AWG, 16 AWG, and 10 AWG. Featuring a vibrant yellow color for easy identification, this connector is part of our innovative Perma-Seal series, ensuring secure and durable performance. With a voltage rating of 600 V and operating temperature range of -55 to 125 °C, it is suitable for a wide range of applications. The copper contact material with tin plating and closed barrel design guarantees efficient conductivity and protection against corrosion. RoHS compliant and conveniently packaged on embossed tape, this connector is a must-have in any professional electrical toolkit. Upgrade your crimping setup with this high-quality component, perfect for Crimp Ring, Spade, Fork & Hook Terminals, and other essential connections.

