19164-1141

Heilind Number:MOL19164-1141
Manufacturer:Molex
Manufacturer Number:19164-1141
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Perma-Seal Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 6 (M3.5), Mylar Tape Carrier

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19164-1141
Series:19164 - Perma-Seal
Connector Type:Perma-Seal
Termination Method:Crimp or Compression
Stud Size:6 (M3.5)
Insulation Material:NiAc
Contact Mating Area Plating:Tin
Wire Size:18 AWG, 20 AWG, 22 AWG, .38 - .96 mm²
Wire Insulation Diameter:5.97 mm
Barrel Type:Closed
Part Aliases:0191641141 SA-221-06T
SKU:MOL19164-1141

Detailed Description

Enhance your wire connectivity with our Perma-Seal Ring Tongue Terminal, designed for 18-22 AWG wires and featuring a stud size 6 (M3.5). This reliable terminal, part of our 19164 series, ensures secure crimp or compression termination. Crafted with NiAc insulation material and tin-plated contact mating area, it guarantees durability and conductivity. Suitable for wires ranging from 22 AWG to 18 AWG (.38 - .96 mm²) with a maximum insulation diameter of 5.97 mm, it offers versatility in various applications. Packaged conveniently on an embossed tape reel, it facilitates efficient assembly processes. Compliant with RoHS standards, this terminal is a high-quality component for your connectivity needs.