| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19178-0018 |
| Series: | 19178 |
| Contact Mating Area Plating Thickness: | 100 µin, 2.5 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.5 µm |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Part Aliases: | 0191780018 C-111-10 |
| SKU: | MOL19178-0018 |
19178-0018
Specifications
Detailed Description
Enhance your connectivity with our Crimp Hook Terminal, part of the Krimptite SPM series. Designed for secure and efficient wire termination, this hook terminal features a copper construction with a durable plating thickness of 2.5 µm for enhanced conductivity and longevity. Certified for compliance with RoHS standards, it guarantees both performance and environmental responsibility. Whether for industrial or DIY projects, this essential component ensures reliable connections for optimal electrical systems. Upgrade your setup with the quality and precision of our Crimp Hook Terminal.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

