| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19189-0010 |
| Series: | 19189 - Butt - Krimptite |
| Connector Type: | Butt, Krimptite |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Insulation Material: | None |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 14 AWG, 16 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Contact Termination Plating: | Tin |
| Barrel Type: | Closed |
| Part Aliases: | 0191890010 B-131T |
| SKU: | MOL19189-0010 |
19189-0010
| Heilind Number: | MOL19189-0010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19189-0010 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance wire connections with our Krimptite Butt Splice, designed for 14-16 AWG wires. This essential component in our 19189 series boasts reliable copper construction with a durable tin plating, ensuring secure and efficient conductivity. The closed barrel design offers added protection, while its RoHS compliance underscores our commitment to environmental responsibility. Packaged conveniently on a reel with adhesive tape, this splice is easy to handle and store. Trust in its UL and LR certifications for quality assurance. Elevate your wiring projects with this indispensable connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

