| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19193-0035 |
| Series: | 19193 - VersaKrimp |
| Connector Type: | VersaKrimp |
| Contact Plating: | Tin |
| Stud Size: | 5-6 (M3-3.5) |
| Insulation Material: | None |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Barrel Type: | Closed - Brazed |
| Part Aliases: | 0191930035 AA-332-06T |
| SKU: | MOL19193-0035 |
19193-0035
Specifications
Detailed Description
Enhance your wire terminations with our VersaKrimp Ring Tongue Terminal, designed for 18-22 AWG wires. This durable connector features a closed, brazed barrel and tin plating, ensuring secure and reliable conductivity. With a stud size of 5-6 (M3-3.5) and compatibility with various wire sizes, including 22 AWG, 20 AWG, and 18 AWG, it offers versatility for multiple applications. Certified for both UL and CSA standards, you can trust in its quality and performance. Suitable for use with adhesive tape on reel packaging, it's convenient for large-scale projects. Upgrade your crimping setup with this essential component, a must-have in any professional toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19429-0037 | MX150L 8 Circuit Panel Mount Plug for 14-22 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


