| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19193-0089 |
| Series: | 19193 - VersaKrimp |
| Connector Type: | VersaKrimp |
| Contact Plating: | Tin |
| Stud Size: | 8 (M4) |
| Insulation Material: | None |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Barrel Type: | Closed - Brazed |
| Part Aliases: | 0191930089 BB-339-08 |
| SKU: | MOL19193-0089 |
19193-0089
Specifications
Detailed Description
Enhance your wire connections with the VersaKrimp Ring Tongue Terminal, designed for 14-16 AWG wires. This high-quality connector features a tin plating for optimal conductivity and a durable construction. With a stud size of 8 (M4) and compatibility with wires ranging from 1.3 to 2 mm², it offers versatility for various applications. Its closed barrel, brazed design ensures secure attachment, while certifications from LR and UL guarantee safety and quality. RoHS compliant, it meets environmental standards. Perfect for professionals and DIY enthusiasts alike, this terminal is a reliable choice for your crimping needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

