| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19193-0103 |
| Series: | 19193 - VersaKrimp |
| Connector Type: | VersaKrimp |
| Contact Plating: | Tin |
| Stud Size: | 5-6 (M3-3.5) |
| Insulation Material: | None |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10 AWG, 12 AWG, 3.3 - 5 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Barrel Type: | Closed - Brazed |
| Part Aliases: | 0191930103 C-328-06 |
| SKU: | MOL19193-0103 |
19193-0103
Specifications
Detailed Description
Upgrade your wire connections with our high-quality VersaKrimp Ring Tongue Terminal. Designed for 10-12 AWG wires, this terminal ensures a secure and durable connection. The closed barrel, brazed for added strength, features a tin plating for corrosion resistance. With a stud size of 5-6 (M3-3.5), it guarantees compatibility with various applications. This RoHS-compliant terminal is ideal for use in electronics, automotive, and industrial settings. Trust in its reliable performance for all your crimping needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19193-0130 | VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |


